STMicroelectronics STTH1008DTI

Rectifier Diode, 1 Phase, 2 Element, 800V V(RRM), Silicon, TO-220AC
$ 3.625
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH1008DTI.

IHS

Datasheet9 pages13 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STTH1008DTI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.625
$ 1
$ 1
Stock
224,146
157,971
157,971
Authorized Distributors
1
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220-2
TO-220-2
TO-220-2
Forward Voltage
2.85 V
3.1 V
3.1 V
Reverse Voltage (DC)
800 V
-
-
Average Rectified Current
10 A
8 A
8 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
55 ns
26 ns
26 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2013-03-05
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2019-10-03
LTD Date2020-04-03

Related Parts

STMicroelectronicsSTTH12R06D
DIODE, RECTIFIER, ULTRAFAST, VR 600V, IF 12A, PKG TO-220AC, VF 1.4V, TRR 45NS, TJ +175C
STMicroelectronicsSTTH1210DI
STTH1210 Series 12 A 1000 V 90 ns Ultrafast Rectifier Flange Mount - TO-220Ins
STMicroelectronicsSTTH12R06DIRG
STTH12R06 Series Turbo 2 12 A 600 V Ultrafast Rectifier Flange Mount -TO-220AC
Diode Ultra Fast Recovery Rectifier 600V 8A 2-Pin (2+Tab) TO-220AC
Rectifier Diode, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC

Descriptions

Descriptions of STMicroelectronics STTH1008DTI provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 800V V(RRM), Silicon, TO-220AC
Rectifier Diode Switching 800V 10A 55ns 2-Pin(2+Tab) TO-220AC Tube
Rectifier, Dual, 10A, 800V, To-220Ac; Available Until Stocks Are Exhausted Alternative Available |Stmicroelectronics STTH1008DTI
RECTIFIER, DUAL, 10A, 800V, TO-220AC; Repetitive Reverse Voltage Vrrm Max: 800V; Forward Current If(AV): 10A; Diode Configuration: Dual Series; Forward Voltage VF Max: 2.5V; Reverse Recovery Time trr Max: 55ns; Forward Surge

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics