STMicroelectronics STTH812G

ULTRAFAST RECOVERY-1200 V DIODE Rectifier Diode, 1 Phase, 1 Element, 8A, 1200V V(RRM), Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH812G.

IHS

Datasheet11 pages21 years ago

Arrow Electronics

iiiC

CAD Models

Download STMicroelectronics STTH812G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-03-15
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2015-07-13
LTD Date2016-01-13

Related Parts

STMicroelectronicsSTTH812G-TR
Rectifier Diode Switching 1.2KV 8A 100ns 3-Pin(2+Tab) D2PAK T/R / DIODE GEN PURP 1.2KV 8A D2PAK
STMicroelectronicsSTTH810G-TR
STTH810 Series 8 A 1.3 V 85 ns Ultrafast Recovery Diode Surface Mount - D2PAK
STMicroelectronicsSTTH806G-TR
Rectifier Diode Switching 600V 8A 35ns 3-Pin(2+Tab) D2PAK T/R
Diode Switching 600V 8A Automotive 3-Pin(2+Tab) D2PAK Tube
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-263AB
Discrete Diode, 600V, 180A, 26ns, 30μA, 30A, D2PAK/TO-263AB, SMD, 10.45mm × 9.14mm × 4.83mm

Descriptions

Descriptions of STMicroelectronics STTH812G provided by its distributors.

ULTRAFAST RECOVERY-1200 V DIODE Rectifier Diode, 1 Phase, 1 Element, 8A, 1200V V(RRM), Silicon
Diode Switching 1.2KV 8A 3-Pin(2+Tab) D2PAK Tube
STTH812G, SMT Switching Diode, 1200V 8A, 100ns, 3-Pin D2PAK
DIODE, ULTRAFAST, 8A, 1200V; Voltage, Vrrm:1200V; Current, If AV:8A; Current, Ifsm:80A; Time, trr Typ:50ns; Voltage, Vf Max:1.25V; Temperature, Tj Max:175°C; Case Style:D2-PAK; Case Style, Alternate:TO-262AB; Current, If Vf:8A; Current, Ifs Max:80A; Current, Ir Max:8µA; Termination Type:SMD; Time, trr Max:50ns; Voltage, Forward at If:1.25V; Voltage, Vr Max:1200V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics