STMicroelectronics STTH806TTI

Rectifier Diode, 1 Phase, 2 Element, 8A, 600V V(RRM), Silicon, TO-220AB
$ 0.892
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH806TTI.

Farnell

Datasheet5 pages23 years ago

HQonline

Newark

Components Direct

Jameco (USA)

Inventory History

3 month trend:
+92.64%

CAD Models

Download STMicroelectronics STTH806TTI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.892
$ 0.624
$ 0.624
Stock
681,410
1,122,956
1,122,956
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220AB
TO-220AB
Forward Voltage
3.6 V
890 mV
890 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
8 A
20 A
20 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
30 ns
27 ns
27 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Diodes Inc.SBR20A200CT
Rectifier Diode Super Barrier Rectifier 200V 20A 30ns 3-Pin(3+Tab) TO-220AB Tube
STMicroelectronicsSTTH1602CT
Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTTH2003CT
DIODE, RECTIFIER, FAST RECOVERY, VR 300V, IF 20A, PKG TO-220AB, CONFIG COMMON CATHODE
Rectifier Diode, 1 Phase, 2 Element, 10A, 300V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTTH20L03CT
Rectifier Diode, 1 Phase, 2 Element, 300V V(RRM), Silicon, TO-220AB
Rectifier Diode, 1 Phase, 2 Element, 10A, 300V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of STMicroelectronics STTH806TTI provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 8A, 600V V(RRM), Silicon, TO-220AB
STTH806TTI, DUAL SWITCHING DIODE, SERIES, 600V 8A, 30NS, 3-PIN TO-220AB
STMicroelectronics Rectifier Diode 8A 600V TH TO-220AB 3-Pin
3.6V@8A 13ns 1 pair in series 8A 600V ITO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS
STTH806TTI Series 600 V 6 A TurboSwitch Ultrafast Boost Diode - TO-220AB
Ultrafast Rectifier, 600V, 8A, TO-220AB Ins, RoHS, Tube
STMicroelectronics SCT
DIODE, ULTRAFAST, 2X8A; Repetitive Reverse Voltage Vrrm Max: 600V; Forward Current If(AV): 8A; Diode Configuration: Dual Series; Forward Voltage VF Max: 3.6V; Reverse Recovery Time trr Max: 13ns; Forward Surge Current Ifsm Ma

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH806TTI.