STMicroelectronics STTH20L03CT

Rectifier Diode, 1 Phase, 2 Element, 300V V(RRM), Silicon, TO-220AB
$ 0.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH20L03CT.

HQonline

Datasheet13 pages10 years ago

STMicroelectronics

Inventory History

3 month trend:
-2.27%

CAD Models

Download STMicroelectronics STTH20L03CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.825
$ 0.724
$ 0.724
Stock
206,529
233,969
233,969
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220-3
TO-220-3
Forward Voltage
1.2 V
860 mV
860 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
20 A
20 A
20 A
Max Reverse Leakage Current
-
7 mA
7 mA
Reverse Recovery Time
35 ns
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2012-06-22
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTTH1602CT
Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS2545CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 45V V(RRM), Silicon, TO-220AB
Diodes Inc.SBR20A200CT
Rectifier Diode Super Barrier Rectifier 200V 20A 30ns 3-Pin(3+Tab) TO-220AB Tube
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 120V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTTH1002CT
Diode Ultra Fast Recovery Rectifier 200V 8A 3-Pin (3+Tab) TO-220AB Tube
Rectifier Diode, 1 Phase, 2 Element, 8A, 400V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of STMicroelectronics STTH20L03CT provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 300V V(RRM), Silicon, TO-220AB
Rectifier Diode Switching 300V 20A 35ns 3-Pin(3+Tab) TO-220AB Tube
STTH Series (2x) 10 A 300 V 35 ns Flange Mount Secondary Rectifier - TO-220AB
RECTIFIER, DUAL, 20A, 300V, TO-220AB; Repetitive Reverse Voltage Vrrm Max: 300V; Forward Current If(AV): 20A; Diode Configuration: Dual Common Cathode; Forward Voltage VF Max: 1.2V; Reverse Recovery Time trr Max: 35ns; Forwar

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics