Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FEP16CT

Rectifier Diode, 1 Phase, 2 Element, 16A, 150V V(RRM), Silicon, TO-220AB
$ 0.518
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FEP16CT.

IHS

Datasheet3 pages24 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

DigiKey

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FEP16CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2013-04-29
LTD Date2013-10-29

Related Parts

onsemiFEP16DT
Rectifier Diode, 1 Phase, 2 Element, 16A, 200V V(RRM), Silicon, TO-220AB
onsemiFEP16CTA
Rectifier Diode, 1 Phase, 2 Element, 16A, 150V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS20100CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTTH1602CT
Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS20H100CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of onsemi FEP16CT provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 16A, 150V V(RRM), Silicon, TO-220AB
Tube Through Hole Standard 1Pair Common Cathode Diode Array 950mV @ 8A 8A 8.33W 35ns
Diode Switching 150V 16A 3-Pin(3+Tab) TO-220AB Rail
150V 200A 35ns 10μA 16A doublecommoncathode TO-220-3 Through hole mounting 10.67mm*4.83mm*9.4mm
Ultra Fast Recovery Power Rectifier; Repetitive Reverse Voltage Max, Vrrm:150V; Forward Current, If(AV):16A; Forward Surge Current Max, Ifsm:200A; Reverse Recovery Time, trr:35ns; Forward Voltage Max, VF:0.95V; Package/Case:TO-220 ;RoHS Compliant: Yes
DIODE DUAL COM CATH 16A 150V TO220AB; Diode Type:Fast Recovery; Voltage, Vrrm:150V; Current, If AV:16A; Current, Ifsm:200A; Typ Reverse Recovery Time, trr:35ns; Voltage, Vf Max:950mV; Max Junction Temperature, Tj:150°C; Termination Type:Through Hole; Operating Temperature Range:-55°C to +150°C; Case Style:TO-220AB; No. of Pins:3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FEP16CT.