STMicroelectronics STTH6002CW

Rectifier Diode, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, TO-247AC
$ 2.377
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH6002CW.

Factory Futures

Datasheet9 pages21 years ago

HQonline

Nu Horizons

SOS electronic

iiiC

Inventory History

3 month trend:
-25.01%

CAD Models

Download STMicroelectronics STTH6002CW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.377
$ 1.036
Stock
188,090
53,151
Authorized Distributors
6
6
Mount
Radial, Through Hole
-
Case/Package
TO-247
-
Forward Voltage
840 mV
1.2 V
Reverse Voltage (DC)
-
-
Average Rectified Current
30 A
-
Max Reverse Leakage Current
-
-
Reverse Recovery Time
27 ns
28 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2004-02-11
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTTH60W02CW
Rectifier Diode, Dual Common Cathode, 200 V, 60 A, 1.35 V, 30 ns, 250 A RoHS Compliant: Yes
STMicroelectronicsSTTH3002CW
Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-247AC
Diode Ultra Fast Recovery Rectifier 200V 15A 3-Pin (3+Tab) TO-247 Rail
STMicroelectronicsSTTH6003CW
Diode Ultra Fast Recovery Rectifier 300V 60A 3-Pin (3+Tab) TO-247 Tube
MicrochipAPT60D20BG
ULTRAFAST SOFT RECOVERY RECTIFIER DIODE Rectifier Diode, 1 Phase, 1 Element, 60A, 200V V(RRM), Silicon, TO-247
Rectifier Diode, Avalanche, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, TO-247

Descriptions

Descriptions of STMicroelectronics STTH6002CW provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, TO-247AC
Fast / Ultrafast Diode, 200 V, 60 A, Dual Common Cathode, 1.18 V, 22 ns, 330 A, 3 Pins, TO-247
STTH6002CW, DUAL SWITCHING DIODE, COMMON CATHODE, 200V 60A, 27NS, 3-PIN TO-247
STTH6002 Series Dual 30 A 200 V 27 ns Flange Mount Ultrafast Rectifier -TO-247
Ultrafast Rectifier Diode 2x30A/200V TO247 STTH 6002 CW
STMicroelectronics Rectifier diode Diodes, 60A, 200V, Through hole mounting, TO-247encapsulation, 3needle
DIODE, ULTRAFAST, 2X30A; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 30A; Diode Configuration: Dual Common Cathode; Forward Voltage VF Max: 1.05V; Reverse Recovery Time trr Max: 22ns; Forward Surge Curr

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH 6002 CW
  • STTH 6002CW
  • STTH6002 CW