onsemi EGP20D

onsemi Rectifier diode Diodes, 2A, 200V, Through hole mounting, DO-15encapsulation, 2needle
$ 0.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi EGP20D.

Upverter

Datasheet5 pages4 years ago
Technical Drawing1 page7 years ago

IHS

Master Electronics

onsemi

Newark

Inventory History

3 month trend:
-45.21%

CAD Models

Download onsemi EGP20D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.415
$ 0.128
$ 0.128
Stock
271,186
600,987
600,987
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
DO-15
DO-15
DO-15
Forward Voltage
950 mV
800 mV
800 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
2 A
3 A
3 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
50 ns
30 ns
30 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-204AC
onsemiEGP20A
Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-15
Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-204AC
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-204AC
onsemiEGP20B
Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-15
onsemiEGP20C
Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-15

Descriptions

Descriptions of onsemi EGP20D provided by its distributors.

onsemi Rectifier diode Diodes, 2A, 200V, Through hole mounting, DO-15encapsulation, 2needle
Rectifier Diode Switching 200V 2A 50ns 2-Pin DO-15 T/R / DIODE GEN PURP 200V 2A DO204AC
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-15
RECTIFIER, SINGLE, 2A, 200V, DO-204AC; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 2A; Diode Configuration: Single; Forward Voltage VF Max: 950mV; Reverse Recovery Time trr Max: 50ns; Forward Surge Curr

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd