STMicroelectronics STTH3L06UFY

STMICROELECTRONICS STTH3L06UFY Standard Recovery Diode, Single, 600 V, 3 A, 1.4 V, 70 ns, 30 A
$ 0.377
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH3L06UFY.

Future Electronics

Datasheet9 pages13 years ago

Inventory History

3 month trend:
+10.34%

CAD Models

Download STMicroelectronics STTH3L06UFY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Rectifier Diode Switching 600V 4A 75ns 2-Pin SMC T/R / DIODE GEN PURP 600V 3A DO214AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AA
Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB
STMicroelectronicsSTTH310S
Rectifier Diode Switching 1KV 3A 75ns 2-Pin SMC T/R / DIODE GEN PURP 1KV 3A SMC
STMicroelectronicsSTTH3L06S
STTH3L06 Series Turbo 2 3 A 0.85 V 85 ns Ultrafast Rectifier SMT - DO-214AB
STMicroelectronicsSTTH310UFY
Rectifier Diode Switching 1KV 3A 75ns Automotive AEC-Q101 2-Pin SMBF T/R

Descriptions

Descriptions of STMicroelectronics STTH3L06UFY provided by its distributors.

STMICROELECTRONICS STTH3L06UFY Standard Recovery Diode, Single, 600 V, 3 A, 1.4 V, 70 ns, 30 A
Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon
Diode Switching 600V 3A 2-Pin SMBF T/R Automotive AEC-Q101
Automotive-grade ultrafast diode, 600V, 3A, Tape And Reel
STMicroelectronics SCT
Discrete Diode, 600V, 30A, 70ns, 3μA, 3A, SMBF, SMD
Automotive Turbo 2 ultrafast high voltage rectifiers
Automotive 600 V, 3A Low Drop Ultrafast Diode
Ciiva
Rectifier |Stmicroelectronics STTH3L06UFY
RECTIFIER SMB Flat NEP Tape&Reel 13"
DIODE GEN PURP 600V 3A SMBFLAT
RECT, FAST, 3A, 600V, DO-221AA
RECT, FAST, 3A, 600V, DO-221AA; Repetitive Reverse Voltage Vrrm Max: 600V; Forward Current If(AV): 3A; Diode Configuration: Single; Forward Voltage VF Max: 1.4V; Reverse Recovery Time trr Max: 70ns; Forward Surge Current Ifsm Max: 30A; Operating Temperature Max: 175°C; Diode Case Style: DO-221AA; No. of Pins: 2Pins; Product Range: STTH3 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Diode Type: Fast Recovery

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics