Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STTH310S

Rectifier Diode Switching 1KV 3A 75ns 2-Pin SMC T/R / DIODE GEN PURP 1KV 3A SMC
$ 0.304
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH310S.

Newark

Datasheet7 pages14 years ago
Datasheet10 pages6 years ago

Future Electronics

Verical

DigiKey

iiiC

Inventory History

3 month trend:
-80.00%

CAD Models

Download STMicroelectronics STTH310S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Rectifier Diode Switching 600V 4A 75ns 2-Pin SMC T/R / DIODE GEN PURP 600V 3A DO214AB
Rectifier Diode Switching 600V 4A 75ns 2-Pin SMC T/R / DIODE GEN PURP 600V 3A DO214AB
Rectifier Diode, 1 Phase, 1 Element, 4A, 400V V(RRM), Silicon, DO-214AB
onsemiES3J
Rectifier Diode Switching 600V 3A 35ns 2-Pin SMC T/R / DIODE GEN PURP 600V 3A SMC
STMicroelectronicsSTTH3R06S
Rectifier Diodes & Bridges; STTH3R06S; STMICROELECTRONICS; 3 µA; 45 A; 1.7 V; 3 A
STMicroelectronicsSTTH3L06S
STTH3L06 Series Turbo 2 3 A 0.85 V 85 ns Ultrafast Rectifier SMT - DO-214AB

Descriptions

Descriptions of STMicroelectronics STTH310S provided by its distributors.

Rectifier Diode Switching 1KV 3A 75ns 2-Pin SMC T/R / DIODE GEN PURP 1KV 3A SMC
DIODE, FAST, 3A, 1KV, DO-214AB-2; Diode Type:Fast Recovery; Diode Configuration:
STMicroelectronics Rectifier Diode, 3A, 1000V, SMD, DO-214AB (SMC), 2-Pin
Diode Ultra Fast Recovery Rectifier 1KV 3A 2-Pin SMC T/R
STTH310 Series 3 A 1.7 V 75 ns Ultrafast Rectifier Surface Mount - DO-214AB
Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon
Rectifier Diodes & Bridges; STTH310S; STMICROELECTRONICS; 2; 3 A; 1 kV; 10 µA
High Voltage Ultrafast Rectifier Diode
DIODE, FAST, 3A, 1KV, DO-214AB-2; Diode Type:Fast Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):3A; Forward Voltage VF Max:1.7V; Reverse Recovery Time trr Max:75ns; Forward Surge Current Ifsm Max:45A; Operating Temperature Min:-40°C; Operating Temperature Max:175°C; Diode Case Style:DO-214AB; No. of Pins:2; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics