Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STTH310UFY

Rectifier Diode Switching 1KV 3A 75ns Automotive AEC-Q101 2-Pin SMBF T/R
$ 0.382
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH310UFY.

Newark

Datasheet7 pages13 years ago

Inventory History

3 month trend:
+26.50%

CAD Models

Download STMicroelectronics STTH310UFY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2014-02-05
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.US1M-13-F
Diode Ultra Fast Recovery Rectifier 1K Volt 1A 2-Pin SMA Tape and Reel
Diodes Inc.US1K-13-F
Rectifier Ultra-Fast Recovery Gpp Sma 1.0A 800V Rohs 5K Rohs Compliant: Yes
STMicroelectronicsSTTH110UFY
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon
Diode Ultra Fast Recovery Rectifier 1KV 1A 2-Pin DO-214AC Plastic T/R
STMicroelectronicsSTTH112UFY
STMicroelectronics Rectifier diode Diodes, 1A, 1200V, surface mount, SMB flat pack, 2needle
STMicroelectronicsSTTH208UFY
Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon

Descriptions

Descriptions of STMicroelectronics STTH310UFY provided by its distributors.

Rectifier Diode Switching 1KV 3A 75ns Automotive AEC-Q101 2-Pin SMBF T/R
STTH310-Y Series 1000 V 3 A Automotive Ultrafast Rectifier - SMBFlat
Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon
DIODE GEN PURP 1KV 3A SMBFLAT / Diode Standard 1000 V 3A Surface Mount SMBflat
RECT, FAST, 3A, 1KV, DO-221AA; Repetitive Reverse Voltage Vrrm Max: 1kV; Forward Current If(AV): 3A; Diode Configuration: Single; Forward Voltage VF Max: 1.7V; Reverse Recovery Time trr Max: 75ns; Forward Surge Current Ifsm Max: 30A; Operating Temperature Max: 175°C; Diode Case Style: DO-221AA; No. of Pins: 2 Pin; Product Range: STTH3 Series; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (15-Jan-2018); Diode Type: Fast Recovery; No. of Pins: 2Pins

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH310UFY.