STMicroelectronics STTH20LCD06CT

Rectifier Diode, 1 Phase, 2 Element, 10A, 600V V(RRM), Silicon, TO-220AB
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH20LCD06CT.

IHS

Datasheet10 pages21 years ago

STMicroelectronics

CAD Models

Download STMicroelectronics STTH20LCD06CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.624
$ 0.624
Stock
145,892
1,044,719
1,044,719
Authorized Distributors
0
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220AB
TO-220AB
Forward Voltage
1.6 V
890 mV
890 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
10 A
20 A
20 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
50 ns
27 ns
27 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2009-07-24
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2012-09-08
LTD Date2013-03-08

Related Parts

STMicroelectronicsSTTH10LCD06CT
Diode Ultra Fast Recovery Rectifier 600V 10A 3-Pin (3+Tab) TO-220AB Tube
STMicroelectronicsSTTH16R04CT
Rectifier Diode, 1 Phase, 2 Element, 8A, 400V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTTH15AC06CT
Rectifier Diode, 1 Phase, 2 Element, 7.5A, 600V V(RRM), Silicon, TO-220AB
onsemiFEP16GTA
Rectifier Diode, 1 Phase, 2 Element, 16A, 400V V(RRM), Silicon, TO-220AB
onsemiFEP16FT
Rectifier Diode, 1 Phase, 2 Element, 16A, 300V V(RRM), Silicon, TO-220AB
DIODE, RECTIFIER, ULTRAFAST, VR 600V, IF 16A, PKG TO-220AB, CONFIG COMMON CATHODE

Descriptions

Descriptions of STMicroelectronics STTH20LCD06CT provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 10A, 600V V(RRM), Silicon, TO-220AB
DIODE ARRAY GP 600V 10A TO220AB / Rectifier Diode Switching 600V 20A 50ns 3-Pin(3+Tab) TO-220AB Tube
10 A 600 V SILICON RECTIFIER DIODE TO-220AB
Turbo2 ultrafast - high voltage rectifier for SMPS
DIODE ARRAY GP 600V 10A TO220AB

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics