STMicroelectronics STTH10LCD06CT

Diode Ultra Fast Recovery Rectifier 600V 10A 3-Pin (3+Tab) TO-220AB Tube
$ 1.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH10LCD06CT.

Components Direct

Datasheet10 pages15 years ago

Future Electronics

Inventory History

3 month trend:
+3.15%

CAD Models

Download STMicroelectronics STTH10LCD06CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.16
$ 0.624
$ 0.624
Stock
421,016
1,076,854
1,076,854
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220AB
TO-220AB
Forward Voltage
1.6 V
890 mV
890 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
10 A
20 A
20 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
50 ns
27 ns
27 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2009-07-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTTH20LCD06CT
Rectifier Diode, 1 Phase, 2 Element, 10A, 600V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTTH16R04CT
Rectifier Diode, 1 Phase, 2 Element, 8A, 400V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTTH15AC06CT
Rectifier Diode, 1 Phase, 2 Element, 7.5A, 600V V(RRM), Silicon, TO-220AB
Rectifier Diode, 1 Phase, 2 Element, 8A, 400V V(RRM), Silicon, TO-220AB
onsemiFEP16FT
Rectifier Diode, 1 Phase, 2 Element, 16A, 300V V(RRM), Silicon, TO-220AB
Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of STMicroelectronics STTH10LCD06CT provided by its distributors.

Diode Ultra Fast Recovery Rectifier 600V 10A 3-Pin (3+Tab) TO-220AB Tube
Rectifier Diode, 1 Phase, 2 Element, 5A, 600V V(RRM), Silicon, TO-220AB
STTH10LCD06C Series 5 A 600 V 25 ns Ultrafast High Voltage Rectifier - TO-220AB
Ultrafast Rectifier, 600V, 10A, TO-220AB, RoHS, Tube
STMicroelectronics SCT
Turbo2 ultrafast - high voltage rectifier for SMPS
600V 60A 50ns 1μA 5A doublecommoncathode TO-220 Through hole mounting
DIODE ARRAY GP 600V 5A TO220AB
Rectifier |Stmicroelectronics STTH10LCD06CT
600 V, 2 x 5 A Turbo 2 Ultrafast Diode
Ciiva

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics