STMicroelectronics STTH15AC06CT

Rectifier Diode, 1 Phase, 2 Element, 7.5A, 600V V(RRM), Silicon, TO-220AB
$ 0.564
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH15AC06CT.

HQonline

Datasheet11 pages13 years ago

Inventory History

3 month trend:
-37.74%

CAD Models

Download STMicroelectronics STTH15AC06CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.564
$ 0.724
$ 0.724
Stock
260,221
252,471
252,471
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220-3
TO-220-3
Forward Voltage
2.2 V
860 mV
860 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
15 A
20 A
20 A
Max Reverse Leakage Current
-
7 mA
7 mA
Reverse Recovery Time
50 ns
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2013-10-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTTH16R04CT
Rectifier Diode, 1 Phase, 2 Element, 8A, 400V V(RRM), Silicon, TO-220AB
onsemiFEP16GTA
Rectifier Diode, 1 Phase, 2 Element, 16A, 400V V(RRM), Silicon, TO-220AB
onsemiFEP16FT
Rectifier Diode, 1 Phase, 2 Element, 16A, 300V V(RRM), Silicon, TO-220AB
onsemiFEP16DT
Rectifier Diode, 1 Phase, 2 Element, 16A, 200V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTTH10LCD06CT
Diode Ultra Fast Recovery Rectifier 600V 10A 3-Pin (3+Tab) TO-220AB Tube
Rectifier Diode, 1 Phase, 2 Element, 8A, 400V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of STMicroelectronics STTH15AC06CT provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 7.5A, 600V V(RRM), Silicon, TO-220AB
Rectifier Diode Switching 600V 15A 3-Pin(3+Tab) TO-220AB Tube
RECTIFIER, FAST, 15A, 600V, TO-220AB; Repetitive Reverse Voltage Vrrm Max: 600V; Forward Current If(AV): 15A; Diode Configuration: Dual Common Cathode; Forward Voltage VF Max: 2.2V; Reverse Recovery Time trr Max: 50ns; Forwar

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics