STMicroelectronics STTH1L06UFY

STMICROELECTRONICS STTH1L06UFY Standard Recovery Diode, Single, 600 V, 1 A, 1.4 V, 60 ns, 20 A
$ 0.298
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH1L06UFY.

Newark

Datasheet9 pages13 years ago

Inventory History

3 month trend:
-0.03%

CAD Models

Download STMicroelectronics STTH1L06UFY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Rectifier Diode Switching 400V 1A 50ns 2-Pin SOD-123FL T/R / DIODE GEN PURP 400V 1A SOD123FL
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AA
Rectifier Diode, 1 Phase, 1 Element, 0.5A, 100V V(RRM), Silicon, DO-219AB
Rectifier Diode, 1 Phase, 1 Element, 1.3A, 100V V(RRM), Silicon, DO-221AC
Diode Ultra Fast Recovery Rectifier 400V 1A 2-Pin DO-204AL T/R
Diodes Inc.US1M-13-F
Diode Ultra Fast Recovery Rectifier 1K Volt 1A 2-Pin SMA Tape and Reel

Descriptions

Descriptions of STMicroelectronics STTH1L06UFY provided by its distributors.

STMICROELECTRONICS STTH1L06UFY Standard Recovery Diode, Single, 600 V, 1 A, 1.4 V, 60 ns, 20 A
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon
Automotive Turbo 2 ultrafast high voltage rectifiers
Diode Switching 600V 1A 2-Pin SMBF T/R Automotive AEC-Q101
Automotive-grade ultrafast diode, 600V, 1A, Tape And Reel
STMicroelectronics SCT
Fast Recovery/Super Fast Recovery Diode Switch Diode
Automotive 600 V, 1 A Low Drop Ultrafast Diode
Ciiva
Rectifier |Stmicroelectronics STTH1L06UFY
DIODE GEN PURP 600V 1A SMBFLAT
DIODE ULT FAST 600V 1A SMBFLAT
RECT, FAST, 1A, 600V, DO-221AA
600V 20A 60ns 1μA 1A Discrete SMBF SMD
RECT, FAST, 1A, 600V, DO-221AA; Repetitive Reverse Voltage Vrrm Max: 600V; Forward Current If(AV): 1A; Diode Configuration: Single; Forward Voltage VF Max: 1.4V; Reverse Recovery Time trr Max: 60ns; Forward Surge Current Ifsm Max: 20A; Operating Temperature Max: 175°C; Diode Case Style: DO-221AA; No. of Pins: 2Pins; Product Range: STTH1 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Diode Type: Fast Recovery

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics