STMicroelectronics STTH15R06D

Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC
$ 0.849
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH15R06D.

Newark

Datasheet9 pages15 years ago
Datasheet9 pages15 years ago

Verical

iiiC

Farnell

Inventory History

3 month trend:
-10.09%

CAD Models

Download STMicroelectronics STTH15R06D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.849
$ 1.55
$ 1.55
Stock
146,935
401,477
401,477
Authorized Distributors
6
6
6
Mount
Through Hole
-
-
Case/Package
TO-220-2
-
-
Forward Voltage
1.8 V
2.2 V
2.2 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
15 A
-
-
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
50 ns
35 ns
35 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTTH12R06D
DIODE, RECTIFIER, ULTRAFAST, VR 600V, IF 12A, PKG TO-220AC, VF 1.4V, TRR 45NS, TJ +175C
STMicroelectronicsSTTH12R06DIRG
STTH12R06 Series Turbo 2 12 A 600 V Ultrafast Rectifier Flange Mount -TO-220AC
STMicroelectronicsSTTH12R06FP
Rectifier Diode, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon, TO-220AC
onsemi Rectifier diode Diodes, 15A, 600V, Through hole mounting, TO-220ACencapsulation, 2needle
onsemiRHRP1560
onsemi Rectifier diode Diodes, 15A, 600V, Through hole mounting, TO-220ACencapsulation, 2needle
Diode Ultra Fast Recovery Rectifier 600V 15A 2-Pin(2+Tab) TO-220F Rail

Descriptions

Descriptions of STMicroelectronics STTH15R06D provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC
Rectifier Diode Switching 600V 15A 50ns 2-Pin(2+Tab) TO-220AC Tube
Ultrafast Diode, 600 V, 15 A, Single, 2.9 V, 50 ns, 150 A, TO-220AC, 2 Pins
600 V 15 A Standard Through Hole Ultrafast Recovery Diode - TO-220AC
600V 150A 50ns 60μA 15A Freestanding TO-220AC Through hole mounting 9.3mm(height)
2.9V@15A 50ns 15A 600V ITO-220AC Fast Recovery / High Efficiency Diodes ROHS
DIODE, ULTRAFAST, 15A, 600V; Repetitive Reverse Voltage Vrrm Max: 600V; Forward Current If(AV): 15A; Diode Configuration: Single; Forward Voltage VF Max: 2.9V; Reverse Recovery Time trr Max: 50ns; Forward Surge Current Ifsm M
Repetitive Peak Reverse Voltage:600V; Average Forward Current:15A; Diode Configuration:Single; Forward Voltage Max:2.9V; Reverse Recovery Time:50ns; Forward Surge Current:30A; Operating Temperature Max:175°C; No. of Pins:2 Pin RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH15R06D.