STMicroelectronics STTH12S06FP

Rectifier Diode, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon, TO-220AC
$ 0.534
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH12S06FP.

Factory Futures

Datasheet6 pages21 years ago

STMicroelectronics

Inventory History

3 month trend:
-1.59%

CAD Models

Download STMicroelectronics STTH12S06FP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.534
$ 0.678
$ 0.678
Stock
214,313
328,612
328,612
Authorized Distributors
5
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220-2
TO-220-2
TO-220-2
Forward Voltage
3.4 V
1.8 V
1.8 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
12 A
12 A
12 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
21 ns
45 ns
45 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC
Vishay Rectifier diode Diodes, 8A, 600V, Through hole mounting, TO-220ACencapsulation, 2needle
STMicroelectronicsSTTH8S06D
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC
Diode Ultra Fast Recovery Rectifier 600V 15A 2-Pin(2+Tab) TO-220F Rail
onsemiRHRP15120
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 15A, 1200V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220

Descriptions

Descriptions of STMicroelectronics STTH12S06FP provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon, TO-220AC
Rectifier Diode Switching 600V 12A 21ns 2-Pin(2+Tab) TO-220FPAC Tube / DIODE GEN PURP 600V 12A TO220FP
Fast / Ultrafast Diode, 600 V, 12 A, Single, 3.4 V, 14 ns, 100 A, TO-220FPAC, 2 Pins
Discrete Diode, TH, TO-220FPAC, 600V 100A 21ns 30μA 12A H9.3mm
Ultrafast Rectifier, 600V, 12A, TO-220FPAC, RoHS, Tube
STMicroelectronics SCT

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics