STMicroelectronics STTH102A

Diode Ultra Fast Recovery Rectifier 200V 1A 2-Pin SMA T/R
$ 0.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH102A.

Newark

Datasheet7 pages21 years ago
Datasheet12 pages7 years ago

Factory Futures

Nu Horizons

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-11.66%

CAD Models

Download STMicroelectronics STTH102A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTTH102AY
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC
Diode, Rectifier, Ultrafast, Vr 200V, If 1A, Pkg DO-214AC (SMA),Vf 0.92V, Trr 35ns
Diodes Inc.ES1A-13-F
Diode Ultra Fast Recovery Rectifier 50V 1A 2-Pin SMA T/R
Diodes Inc.ES1B-13-F
ES1B Series 100 V 1 A Surface Mount Super-Fast Rectifier - DO-214AC
onsemiES1A
Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC
onsemiES1D
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC

Descriptions

Descriptions of STMicroelectronics STTH102A provided by its distributors.

Diode Ultra Fast Recovery Rectifier 200V 1A 2-Pin SMA T/R
Rectifier Diodes & Bridges; STTH102A; STMICROELECTRONICS; 2; 1 A; 200 V; 1 µA
DIODE, SCHOTTKY BARRIER, ULTRAFAST, VR 200V, IF 1A, PKG DO-214AC (SMA),VF 0.97V
STMicroelectronics Rectifier diode Diodes, 1A, 200V, surface mount, DO-214AC (SMA)encapsulation, 2needle
Diode, Ultra-Fast 1A 200V; Diode Type:Fast Recovery; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):1A; Forward Voltage VF Max:970mV; Reverse Recovery Time trr Max:20ns; Forward Surge Current Ifsm Max:40A; Diode Case Style:DO-214AA; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Alternate Case Style:DO-214AA; Current If @ Vf:1A; Current Ifsm:40A; Current Ir Max:1µA; Current Temperature:25°C; Forward Voltage:970mV; Junction Temperature Tj Max:175°C; Package / Case:SMB; SMD Marking:U12; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH102A.