Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STTH1002CGY-TR

Rectifier Diode Switching 200V 16A 25ns Automotive 3-Pin(2+Tab) D2PAK T/R
$ 0.647
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH1002CGY-TR.

HQonline

Datasheet9 pages14 years ago

STMicroelectronics

Inventory History

3 month trend:
-66.35%

CAD Models

Download STMicroelectronics STTH1002CGY-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.647
$ 0.484
Stock
92,295
266,690
Authorized Distributors
3
6
Mount
Surface Mount
Surface Mount
Case/Package
TO-263-3
D2PAK
Forward Voltage
1.1 V
890 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
10 A
10 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
25 ns
25 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-263AC
Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-263AC
Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2
Diodes Inc.SBR20A60CTB
Rectifier Diode Super Barrier Rectifier 60V 20A 3-Pin(2+Tab) D2PAK Tube
Diodes Inc.MBRB20200CT
Schottky Rectifier, 200 V, 10 A, Dual Common Cathode, TO-263AB (D2PAK), 3 Pins, 890 mV
Diodes Inc.MBRB20100CT-13
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB

Descriptions

Descriptions of STMicroelectronics STTH1002CGY-TR provided by its distributors.

Rectifier Diode Switching 200V 16A 25ns Automotive 3-Pin(2+Tab) D2PAK T/R
Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon
Automotive-grade ultrafast diode, 200V, 10A, Tape And Reel
STMicroelectronics SCT
Automotive high efficiency ultrafast diode
1.25V@10A 5Ã×A@200V 20ns Dual Common Cathode 8A -40¡Í~+175¡Í@(Tj) 200V D2PAK Diodes - Fast Recovery Rectifiers ROHS
Fast Recovery/Super Fast Recovery Diode Switch Diode
Rectifier |Stmicroelectronics STTH1002CGY-TR
Automotive 200 V, 10 A dual Ultrafast Diode
Ciiva
200V 50A 25ns 5μA 8A Dual D2PAK SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH1002CGYTR