Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STS9D8NH3LL

Transistor MOSFET Array Dual N-CH 30V 8A/9A 8-Pin SOIC T/R
$ 0.245
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STS9D8NH3LL.

IHS

Datasheet14 pages19 years ago

Future Electronics

Nu Horizons

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STS9D8NH3LL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-03-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-10-03
LTD Date2019-04-03

Related Parts

InfineonIRF7907TRPBF
Transistor MOSFET Array Dual N-CH 30V 9.1A/11A 8-Pin SOIC T/R
InfineonIRF7904TRPBF
Dual N-Channel 30 V 16.2 mOhm 7.5 nC HEXFET® Power Mosfet - SOIC-8
STMicroelectronicsSTS8DNF3LL
Dual N-channel 30 V, 0.017 Ohm typ., 8 A STripFET(TM) II Power MOSFET in a SO-8 package
InfineonIRF7905TRPBF
Transistor MOSFET Array Dual N-CH 30V 7.8A/8.9A 8-Pin SOIC T/R
STMicroelectronicsSTS9NF3LL
Mosfet Transistor, N Channel, 9 A, 30 V, 19 Mohm, 10 V, 1 V |Stmicroelectronics STS9NF3LL
Diodes Inc.DMN3024LSD-13
2W 20V 3V@250µA 12.9nC@10V 2 N-Ch 30V 24mΩ@7A,10V 6.8A 608pF@15V SOIC-8 SMD

Descriptions

Descriptions of STMicroelectronics STS9D8NH3LL provided by its distributors.

Transistor MOSFET Array Dual N-CH 30V 8A/9A 8-Pin SOIC T/R
Trans MOSFET N-CH 30V 8A/9A 8-Pin SO N T/R
Power MOSFET Transistors Dual N Ch 30V 0.012Ohm 9A
Power Field-Effect Transistor, 8A I(D), 30V, 0.025ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Dual N-channel 30V - 0.012Y - 9A SO-8

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics