STMicroelectronics STS8DNF3LL

Dual N-channel 30 V, 0.017 Ohm typ., 8 A STripFET(TM) II Power MOSFET in a SO-8 package
$ 0.641
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STS8DNF3LL.

Newark

Datasheet14 pages13 years ago

Factory Futures

STMicroelectronics

element14

Nu Horizons

Inventory History

3 month trend:
-99.85%

CAD Models

Download STMicroelectronics STS8DNF3LL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2026-10-03
LTD Date2027-04-03

Related Parts

STMicroelectronicsSTS9NF3LL
Mosfet Transistor, N Channel, 9 A, 30 V, 19 Mohm, 10 V, 1 V |Stmicroelectronics STS9NF3LL
STMicroelectronicsSTS9D8NH3LL
Transistor MOSFET Array Dual N-CH 30V 8A/9A 8-Pin SOIC T/R
InfineonIRF7905TRPBF
Transistor MOSFET Array Dual N-CH 30V 7.8A/8.9A 8-Pin SOIC T/R
InfineonIRF7902TRPBF
Transistor MOSFET Array Dual N-CH 30V 6.4A/9.7A 8-Pin SOIC T/R
Diodes Inc.DMN3024LSD-13
2W 20V 3V@250µA 12.9nC@10V 2 N-Ch 30V 24mΩ@7A,10V 6.8A 608pF@15V SOIC-8 SMD
Transistor MOSFET Array Dual N-CH 30V 8A 8-Pin SOIC T/R - Tape and Reel

Descriptions

Descriptions of STMicroelectronics STS8DNF3LL provided by its distributors.

Dual N-channel 30 V, 0.017 Ohm typ., 8 A STripFET(TM) II Power MOSFET in a SO-8 package
Transistor MOSFET Array Dual N-CH 30V 8A 8-Pin SOIC T/R
Trans MOSFET N-CH 30V 8A 8-Pin SO N T/R / MOSFET 2N-CH 30V 8A 8-SOIC
DUAL N-CHANNEL 30V-0.017 OHM-8A SO-8 LOW GATE CHARGE STRIPFET II POWER MOSFET Power Field-Effect Transistor, 8A I(D), 30V, 0.024ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
DUAL N CHANNEL MOSFET, 30V, SOIC; Transi; DUAL N CHANNEL MOSFET, 30V, SOIC; Transistor Polarity:N Channel; Continuous Drain Current Id, N Channel:8A; Drain Source Voltage Vds, N Channel:30V; On Resistance Rds(on), N Channel:0.017ohm; Rds(on) Test Voltage Vgs:10V
Channel Type:Dual N Channel; Drain Source Voltage Vds N Channel:30V; Drain Source Voltage Vds P Channel:-; Continuous Drain Current Id N Channel:8A; Continuous Drain Current Id P Channel:-; No. of Pins:8Pins; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STS8DNF3LL.