STMicroelectronics STR1550

Single Bipolar Transistor, NPN, 500 V, 500 mA, 500 mW, SOT-23, 3 Pins, Surface Mount
$ 0.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STR1550.

Newark

Datasheet9 pages13 years ago

STMicroelectronics

Inventory History

3 month trend:
-89.95%

CAD Models

Download STMicroelectronics STR1550 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-10-17
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Diodes Inc.FMMT497TA
Bipolar (BJT) Single Transistor, NPN, 300 V, 500 mA, 500 mW, SOT-23, Surface Mount
Diodes Inc.MMBTA06-7-F
Bipolar (BJT) Single Transistor, NPN, 80 V, 500 mA, 300 mW, SOT-23, Surface Mount
onsemiBCW71
BCW71 Series 45 V CE Breakdown 0.5 A NPN General Purpose Transistor - SOT-23
onsemiFJV42MTF
Bipolar (BJT) Single Transistor, NPN, 350 V, 500 mA, 350 mW, SOT-23, Surface Mount
onsemiBCV71
NPN BJT Transistor, 60V, 500mA, SOT-23, Tape & Reel
Diodes Inc.FMMT495TA
Bipolar (BJT) Single Transistor, NPN, 150 V, 1 A, 500 mW, SOT-23, Surface Mount

Descriptions

Descriptions of STMicroelectronics STR1550 provided by its distributors.

Single Bipolar Transistor, NPN, 500 V, 500 mA, 500 mW, SOT-23, 3 Pins, Surface Mount
Bipolar Transistors (BJT); STR1550; STMICROELECTRONICS; NPN; 3; 500 V; 500 mA
STR1550 NPN HIGH VOLTAGE BIPOLAR TRANSISTOR, 0.5 A, 500 V, 3-PIN SOT-23
500V 500mW 100@50mA,10V 500mA NPN SOT-23-3 Bipolar Transistors - BJT ROHS
500V NPN BJT Transistor, 500mA, SOT-23, Surface Mount
Small Signal Bipolar Transistor, 0.5A I(C), 500V V(BR)CEO, 1-Element, NPN, Silicon
Trans GP BJT NPN 500V 0.5A 500mW 3-Pin SOT-23 T/R
High voltage fast-switching NPN power transistor
Power Bipolar, NPN, 10V, 0.01mA, SOT-23, Tape and Reel
STMicroelectronics SCT
STMicroelectronics NPNTransistor, SOT-23encapsulation, SMD mount, Maximum DC collector current500 mA, maximum collector-emission voltage500 V
Transistor Polarity = NPN / Configuration = Single / Continuous Collector Current (Ic) mA = 500 / Collector-Emitter Voltage (Vceo) V = 500 / DC Current Gain (hFE) = 300 / Collector-Base Voltage (Vcbo) V = 500 / Emitter-Base Voltage (Vebo) V = 9 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Power Dissipation (Pd) mW = 500 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Collector Emitter Saturation Voltage Max. (Vce(sat)) mV = 300 / Base Emitter Saturation Voltage Max. (Vbe(sat)) mV = 900

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STR1550.