STMicroelectronics STPSC806D

Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon Carbide, TO-220AC
$ 1.875
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPSC806D.

IHS

Datasheet8 pages20 years ago

Ciiva

Future Electronics

TME

iiiC

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2008-05-05
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2025-01-02
LTD Date2025-07-02

Related Parts

STMicroelectronicsSTPSC10H065D
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 650V V(RRM), Silicon Carbide, TO-220AC
STMicroelectronicsSTPSC606D
Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon Carbide, TO-220AC
STMicroelectronicsSTPSC1006D
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon Carbide, TO-220AC
DIODE, RECTIFIER, ULTRAFAST, VR 600V, IF 8A, PKG TO-220AC, VF 1.7V, TRR 18NS, CJ 10PF
10 A, 1500 V, DAMPER DIODE Rectifier Diode, 1 Phase, 1 Element, 10A, 1500V V(RRM), Silicon
FAST DIODE, 10A, 1.2KV, TO-220AC; Diode Type:Soft Recovery; Diode Configuration:

Descriptions

Descriptions of STMicroelectronics STPSC806D provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon Carbide, TO-220AC
STPSC8 Series 8 A 1.7 V Schottky Silicon Carbide Diode - TO-220AC
STPSC806D, SiC Schottky Switching Diode, 600V 8A, 2-Pin TO-220AC
DIODE, SCHOTTKY, 600V, 8A, SIC, TO-220AC; Product Range: 600V Series; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 600V; Continuous Forward Current If: 8A; Total Capacitive Charge Qc: 10nC; Diode Case Sty

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPSC806D.