STMicroelectronics STPSC10H065D

Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 650V V(RRM), Silicon Carbide, TO-220AC
$ 1.291
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPSC10H065D.

ODG (Origin Data Global)

Datasheet14 pages9 years ago

STMicroelectronics

Newark

Farnell

TME

Inventory History

3 month trend:
+64.38%

CAD Models

Download STMicroelectronics STPSC10H065D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.291
$ 1.539
$ 1.539
Stock
258,074
240,164
240,164
Authorized Distributors
5
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220-2
TO-220-2
TO-220-2
Forward Voltage
1.75 V
1.75 V
1.75 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
10 A
10 A
10 A
Max Reverse Leakage Current
100 µA
-
-
Reverse Recovery Time
0 s
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTPSC806D
Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon Carbide, TO-220AC
STMicroelectronicsSTPSC8H065D
Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 650V V(RRM), Silicon Carbide, TO-220AC
STMicroelectronicsSTPSC1206D
Rectifier Diode, Schottky, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon Carbide, TO-220AC
Rectifier Diode, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC

Descriptions

Descriptions of STMicroelectronics STPSC10H065D provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 650V V(RRM), Silicon Carbide, TO-220AC
Diode Schottky SiC 650V 10A 2-Pin(2+Tab) TO-220AC Tube
Rectifier, Sic Schottky, 650V, 10A, To-220Ac-2; Product Range:650V Series; Diode Configuration:Single; Repetitive Peak Reverse Voltage:650V; Average Forward Current:10A; Total Capacitive Charge:28.5Nc; Diode Case Style:To-220Ac Rohs Compliant: Yes |Stmicroelectronics STPSC10H065D

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics