STMicroelectronics STPSC2006CW

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 600V V(RRM), Silicon Carbide, TO-247AD
$ 5.4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPSC2006CW.

Newark

Datasheet7 pages15 years ago

TME

Inventory History

3 month trend:
Restocked

CAD Models

Download STMicroelectronics STPSC2006CW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2011-03-18
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-02-01
LTD Date2026-08-01

Related Parts

STMicroelectronicsSTPSC20H065CW
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 650V V(RRM), Silicon Carbide, TO-247AD
Rectifier Diode, 1 Phase, 1 Element, 60A, 600V V(RRM), Silicon, TO-247
Rectifier Diode, 1 Phase, 1 Element, 60A, 600V V(RRM), Silicon, TO-247
STMicroelectronicsSTTH60W03CW
STMicroelectronics Common Cathode Switching Diode, Iout=60A, TH, Vrev=300V, TO-247 Package
STMicroelectronicsSTTH20W02CW
Rectifier Diode, Dual Common Cathode, 200 V, 20 A, 1.4 V, 25 Ns, 80 A Rohs Compliant: Yes
onsemiRURG3060
onsemi Rectifier diode Diodes, 30A, 600V, Through hole mounting, TO-247encapsulation, 2needle

Descriptions

Descriptions of STMicroelectronics STPSC2006CW provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 600V V(RRM), Silicon Carbide, TO-247AD
Rectifier Diode Schottky 600V 20A 3-Pin(3+Tab) TO-247 Tube
Product Range:600V Series; Diode Configuration:dual Common Cathode; Repetitive Reverse Voltage Vrrm Max:600V; Continuous Forward Current If:20A; Total Capacitive Charge Qc:12Nc; Diode Case Style:to-247; No. Of Pins:3 Pin Rohs Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPSC2006CW.