STMicroelectronics STPSC20H065CW

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 650V V(RRM), Silicon Carbide, TO-247AD
$ 3.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPSC20H065CW.

Ciiva

Datasheet9 pages13 years ago

Newark

TME

Inventory History

3 month trend:
-28.12%

CAD Models

Download STMicroelectronics STPSC20H065CW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2012-10-22
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTPSC2006CW
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 600V V(RRM), Silicon Carbide, TO-247AD
STMicroelectronicsSTTH100W04CW
Turbo 2 50 A (x2) 400 V 50 ns Flange Mount Ultrafast Rectifier - TO-247
STMicroelectronicsSTTH20W02CW
Rectifier Diode, Dual Common Cathode, 200 V, 20 A, 1.4 V, 25 Ns, 80 A Rohs Compliant: Yes
onsemiRURG3060
onsemi Rectifier diode Diodes, 30A, 600V, Through hole mounting, TO-247encapsulation, 2needle
onsemiRURG5060
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 50A, 600V V(RRM), Silicon, TO-247
onsemiRHRG3060
Diode Ultra Fast Recovery Rectifier 600V 30A 2-Pin (2+Tab) TO-247 Rail

Descriptions

Descriptions of STMicroelectronics STPSC20H065CW provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 650V V(RRM), Silicon Carbide, TO-247AD
Rectifier Diode Schottky 650V 20A Automotive 3-Pin(3+Tab) TO-247 Tube
Silicon Carbide Schottky Diode, 650V Series, Dual Common Cathode, 650 V, 20 A, 28.5 nC, TO-247
SIC SCHOTTKY DIODE, 650V, 20A, TO-247; Product Range:-; Diode Configuration:Dual Common Cathode; Repetitive Peak Reverse Voltage:650V; Average Forward Current:20A; Total Capacitive Charge:28.5nC; Diode Case Style:TO-247 RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • #STPSC20H065CW