STMicroelectronics STPSC1206D

Rectifier Diode, Schottky, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon Carbide, TO-220AC
$ 3.875
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPSC1206D.

IHS

Datasheet7 pages20 years ago

Factory Futures

TME

iiiC

Inventory History

3 month trend:
Restocked

CAD Models

Download STMicroelectronics STPSC1206D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2009-09-28
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2025-01-02
LTD Date2025-07-02

Related Parts

STMicroelectronicsSTPSC1006D
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon Carbide, TO-220AC
DIODE, RECTIFIER, ULTRAFAST, VR 600V, IF 15A, PKG TO-220AC, VF 1.7V, TRR 19NS, CJ 50PF
STMicroelectronicsSTPSC10H065D
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 650V V(RRM), Silicon Carbide, TO-220AC
STMicroelectronicsSTTH10R04D
Rectifier Diode, 1 Phase, 1 Element, 10A, 400V V(RRM), Silicon, TO-220AC
onsemi Rectifier diode Diodes, 15A, 600V, Through hole mounting, TO-220ACencapsulation, 2needle
onsemiRHRP1560
onsemi Rectifier diode Diodes, 15A, 600V, Through hole mounting, TO-220ACencapsulation, 2needle

Descriptions

Descriptions of STMicroelectronics STPSC1206D provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon Carbide, TO-220AC
Rectifier Diode Schottky 600V 12A 2-Pin(2+Tab) TO-220AC Tube
Sic Schottky Diode, 12A, 600V, To-220Ac
DIODE, SIC, 12A, 600V, TO-220AC; Product Range:600V Series; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:600V; Continuous Forward
DIODE, SIC, 12A, 600V, TO-220AC; Product Range: 600V Series; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 600V; Continuous Forward Current If: 12A; Total Capacitive Charge Qc: 12nC; Diode Case Style: TO-220AC; No. of Pins: 2 Pin; Junction Temperature Tj Max: 175°C; Automotive Qualification Standard: -; SVHC: No SVHC (17-Dec-2015); Diode Type: SiC Schottky; Forward Current If(AV): 12A; Forward Surge Current Ifsm Max: 200A; Forward Voltage VF Max: 1.7V; No. of Pins: 2Pins; Operating Temperature Max: 175°C; Operating Temperature Min: -40°C; Semiconductor Technology: SiC

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics