STMicroelectronics STPSC10H065DI

Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 650V V(RRM), Silicon Carbide, TO-220AC
$ 1.539
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPSC10H065DI.

ODG (Origin Data Global)

Datasheet14 pages9 years ago

Future Electronics

STMicroelectronics

Inventory History

3 month trend:
-53.08%

CAD Models

Download STMicroelectronics STPSC10H065DI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.539
$ 1.291
$ 1.291
Stock
225,366
252,675
252,675
Authorized Distributors
6
5
5
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220-2
TO-220-2
TO-220-2
Forward Voltage
1.75 V
1.75 V
1.75 V
Reverse Voltage (DC)
-
-
-
Forward Current
-
10 A
10 A
Max Reverse Leakage Current
-
100 µA
100 µA
Reverse Recovery Time
-
0 s
0 s
Capacitance
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2014-01-07
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTTH1210DI
STTH1210 Series 12 A 1000 V 90 ns Ultrafast Rectifier Flange Mount - TO-220Ins
STMicroelectronicsSTTH1210D
Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTTH12T06DI
Rectifier Diode, Schottky, 1 Phase, 1 Element, 600V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 1 Element, 8A, 500V V(RRM), Silicon, TO-220AC
onsemiRURP860
Diode Ultra Fast Recovery Rectifier 600 Volt 8A 2-Pin (2+Tab) TO-220AC Rail

Descriptions

Descriptions of STMicroelectronics STPSC10H065DI provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 650V V(RRM), Silicon Carbide, TO-220AC
STPSC10H065 Series 650 V 100 uA Schottky Silicon Carbide Diode - TO-220AC
Silicon Carbide Schottky Diode, Single, 650 V, 10 A, 28.5 nC, TO-220AC
Rectifier Diode Schottky SiC 650V 10A 2-Pin(2+Tab) TO-220AC Ins Tube
Sic Schottky Diode, 650V, 10A, To-220Ac; |Stmicroelectronics STPSC10H065DI
650 V power Schottky silicon carbide diode
Discrete Diode 650V 470A 100μA 10A TO-220AC TH 10.4mm L
SIC SCHOTTKY DIODE, 650V, 10A, TO-220AC; Repetitive Reverse Voltage Vrrm Max: 650V; Forward Current If(AV): 10A; Diode Configuration: Single; Diode Case Style: TO-220AC; No. of Pins: 2Pins; Forward Voltage VF Max: 1.75V; Forwa

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics