STMicroelectronics STTH1210DI

STTH1210 Series 12 A 1000 V 90 ns Ultrafast Rectifier Flange Mount - TO-220Ins
$ 0.657
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH1210DI.

IHS

Datasheet11 pages20 years ago

Factory Futures

DigiKey

Inventory History

3 month trend:
+49.08%

CAD Models

Download STMicroelectronics STTH1210DI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

MicrochipAPT15DQ60KG
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC
onsemi Rectifier diode Diodes, 15A, 600V, Through hole mounting, TO-220ACencapsulation, 2needle
onsemiRHRP1560
onsemi Rectifier diode Diodes, 15A, 600V, Through hole mounting, TO-220ACencapsulation, 2needle
onsemiRURP1560
Diode Ultra Fast Recovery Rectifier 600 Volt 15A 2-Pin (2+Tab) TO-220AC Rail
STMicroelectronicsSTTH15AC06FP
Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC

Descriptions

Descriptions of STMicroelectronics STTH1210DI provided by its distributors.

STTH1210 Series 12 A 1000 V 90 ns Ultrafast Rectifier Flange Mount - TO-220Ins
Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon, TO-220AC
Rectifier Diode Switching 1KV 12A 48ns 2-Pin(2+Tab) TO-220 Isolated Tube
STMicroelectronics Rectifier Diode, 12A, 1000V, TH, TO-220F, 2-Pin
Rectifier Diodes & Bridges; STTH1210DI; STMICROELECTRONICS; 2; 12 A; 1 kV; 10 µA
2V@12A 90ns Independent Type 12A 1kV TO-220-2 Fast Recovery / High Efficiency Diodes ROHS
12A 1kV Ultrafast Rectifier Diode, TO-220
Diode, Ultrafast, 12A, 1000V; |Stmicroelectronics STTH1210DI
Rectifier Diode 1kV 12A 48ns TO-220INS
Ultrafast Rectifier, 1000V, 12A, TO-220AC Ins, RoHS, Tube
STMicroelectronics SCT
Ultra Fast Diode 1000V 12A TO220AC-ISO
DIODE, ULTRAFAST, 12A, 1000V; Repetitive Reverse Voltage Vrrm Max: 1kV; Forward Current If(AV): 12A; Diode Configuration: Single; Forward Voltage VF Max: 1.6V; Reverse Recovery Time trr Max: 48ns; Forward Surge Current Ifsm M

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH 1210DI