Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM SCS210AGC

Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 650V V(RRM), Silicon Carbide, TO-220AC
$ 4.387
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SCS210AGC.

IHS

Datasheet6 pages8 years ago

element14 APAC

Farnell

Newark

TME

CAD Models

Download ROHM SCS210AGC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.387
$ 3.3
$ 3.3
Stock
317,645
234,150
234,150
Authorized Distributors
2
1
1
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220-2
TO-220-2
TO-220-2
Forward Voltage
1.55 V
1.7 V
1.7 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
10 A
10 A
10 A
Max Reverse Leakage Current
-
150 µA
150 µA
Reverse Recovery Time
0 s
0 s
0 s

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2012-12-26
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2021-10-15
LTD Date2021-10-15

Related Parts

STMicroelectronicsSTPSC806D
Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon Carbide, TO-220AC
STMicroelectronicsSTPSC8H065D
Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 650V V(RRM), Silicon Carbide, TO-220AC
STMicroelectronicsSTPSC10H065D
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 650V V(RRM), Silicon Carbide, TO-220AC
Rectifier Diode, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 1 Element, 8A, 500V V(RRM), Silicon, TO-220AC

Descriptions

Descriptions of ROHM SCS210AGC provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 650V V(RRM), Silicon Carbide, TO-220AC
Rectifier Diode Schottky SiC 650V 10A 2-Pin(2+Tab) TO-220AC Tube
SCS210AG Series 600 V 10 A Flange Mount Schottky Barrier Diode - TO-220AC
Rectifier, Sic Schottky, 650V, 10A, To-220Ac-2; Product Range:650V Series; Diode Configuration:Single; Repetitive Peak Reverse Voltage:650V; Average Forward Current:10A; Total Capacitive Charge:15Nc; Diode Case Style:To-220Ac Rohs Compliant: Yes |Rohm SCS210AGC
DIODE, SCHOTTKY, 600V, 10A, SIC, TO220AC; Diode Type:SiC Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:650V; Forward Current If(AV):10A; Forward Voltage VF Max:1.55V; Forward Surge Current Ifsm Max:150A; Operating Temperature Max:175°C; Diode Case Style:TO-220AC; No. of Pins:2; MSL:-

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE