STMicroelectronics STPS15L45CB-TR

Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-252AA
$ 0.422
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS15L45CB-TR.

Newark

Datasheet8 pages13 years ago

Future Electronics

STMicroelectronics

TME

Jameco (USA)

Inventory History

3 month trend:
+0.73%

CAD Models

Download STMicroelectronics STPS15L45CB-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.422
$ 0.49
Stock
892,517
316,898
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
Forward Voltage
460 mV
460 mV
Reverse Voltage (DC)
-
-
Forward Current
15 A
15 A
Max Reverse Leakage Current
1 mA
-
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTPS8L30B-TR
Schottky diode Configuration: Single Housing type: TO-247AC Peak conducting-state current: 75 A
STMicroelectronicsSTPS8L30B
Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 30V V(RRM), Silicon
DIODE ARRAY SCHOTTKY 100V DPAK / Rectifier Diode Schottky 100V 12A 3-Pin(2+Tab) DPAK T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, TO-252
STMicroelectronicsSTPS8L30BY-TR
Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 30V V(RRM), Silicon
Diodes Inc.SBR15U100CTL-13
Diode Super Barrier Rectifier 100V 15A 3-Pin(2+Tab) DPAK T/R

Descriptions

Descriptions of STMicroelectronics STPS15L45CB-TR provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-252AA
STPS15L Series 45 V 7.5 A Surface Mount Power Schottky Rectifier - TO-252
Rectifier Diode Schottky 45V 15A Automotive 3-Pin(2+Tab) DPAK T/R
Schottky Rectifier, 45 V, 15 A, Dual Common Cathode, TO-252 (DPAK), 3 Pins, 640 mV
Schottky Diode, 15A, 45V, TO-220FPAC
Dual Common Cathode Diode, 45V 7.5A 75A 1mA DPAK TO-252-3 SMD 2.63mm H
SCHOTTKY RECT, DUAL, 15A, 45V, TO-252; Repetitive Reverse Voltage Vrrm Max: 45V; Forward Current If(AV): 15A; Diode Configuration: Dual Common Cathode; Diode Case Style: TO-252; No. of Pins: 3Pins; Forward Voltage VF Max: 640mV; Forward Surge Current Ifsm Max: 75A; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics