STMicroelectronics STPS30L60CW

Tube Through Hole Schottky 1Pair Common Cathode Diode Array 600mV @ 15A 15A 560mV 150C
$ 1.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS30L60CW.

HQonline

Datasheet13 pages15 years ago

Future Electronics

Newark

Farnell

DigiKey

Inventory History

3 month trend:
-91.71%

CAD Models

Download STMicroelectronics STPS30L60CW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTPS3060CW
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-247AC
STMicroelectronicsSTPS30L45CW
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-247
STMicroelectronicsSTPS61L45CW
Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, TO-247AD
Rectifier Diode, 1 Phase, 1 Element, 18A, 1200V V(RRM), Silicon, TO-247
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-247
Rectifier Diode, Avalanche, 1 Phase, 2 Element, 7.5A, 600V V(RRM), Silicon, TO-247AB

Descriptions

Descriptions of STMicroelectronics STPS30L60CW provided by its distributors.

Tube Through Hole Schottky 1Pair Common Cathode Diode Array 600mV @ 15A 15A 560mV 150C
POWER SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-247AD
STPS30L60C Series Dual 60 V 230 A Through Hole Schottky Rectifier - TO-247-3
Rectifier Diode Schottky 60V 30A 3-Pin(3+Tab) TO-247 Tube
Schottky Rectifier, 60 V, 30 A, Dual Common Cathode, TO-247, 3 Pins, 750 mV
DIODE, SCHOTTKY, 2X15A, 60V; Repetitive Reverse Voltage Vrrm Max: 60V; Forward Current If(AV): 15A; Diode Configuration: Dual Common Cathode; Diode Case Style: TO-247; No. of Pins: 3Pins; Forward Voltage VF Max: 560mV; Forward
Dual center tap Schottky rectifiers suited for switched mode power supplies and high frequency DC to DC converters. Packaged in TO-220FPAB, TO-220, D2PAK, I2PAK and TO-247, this device is intended for use in high frequency inverters.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS30L60CW.