STMicroelectronics STPS5L60SY

STMicroelectronics Schottky Diode, 3A, 60V, SMD, DO-214AA (SMB), 2-Pin
$ 0.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS5L60SY.

Future Electronics

Datasheet7 pages15 years ago
Datasheet7 pages15 years ago

Inventory History

3 month trend:
-9.01%

CAD Models

Download STMicroelectronics STPS5L60SY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.37
$ 0.324
Stock
840,485
3,174,677
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SMC
SMC
Forward Voltage
520 mV
480 mV
Reverse Voltage (DC)
-
-
Forward Current
5 A
5 A
Max Reverse Leakage Current
100 mA
220 µA
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 60V V(RRM), Silicon
Diodes Inc.B530C-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon
Diode, Schottky Barrier, Vr 40V, If 5A, Pkg DO-214AB (SMC),Vf 0.36V, Tj +150degc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 40V V(RRM), Silicon, DO-214AB
Diodes Inc.B540C-13-F
Diodes Incorporated Schottky Diode, 5A, 40V, SMD, DO-214AB (SMC), 2-Pin
onsemiMBRS340
MBRS340 Series 525 mV 4 A 40 V Max Reverse Voltage Schottky Rectifier - DO-241AB

Descriptions

Descriptions of STMicroelectronics STPS5L60SY provided by its distributors.

STMicroelectronics Schottky Diode, 3A, 60V, SMD, DO-214AA (SMB), 2-Pin
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon
Schottky Rect, Aec-Q101, 60V, Do-214Ab; |Stmicroelectronics STPS5L60SY
SCHOTTKY RECT, AEC-Q101, 60V, DO-214AB; Repetitive Reverse Voltage Vrrm Max: 60V; Forward Current If(AV): 5A; Diode Configuration: Single; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Forward Voltage VF Max: 520mV; Forward

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics