STMicroelectronics STPS5H100B

Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon
$ 0.383
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS5H100B.

IHS

Datasheet10 pages9 years ago

Factory Futures

element14 APAC

Newark

Mouser

Inventory History

3 month trend:
+4.98%

CAD Models

Download STMicroelectronics STPS5H100B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.383
$ 0.376
Stock
892,415
1,865,569
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
Forward Voltage
850 mV
850 mV
Reverse Voltage (DC)
-
-
Forward Current
5 A
5 A
Max Reverse Leakage Current
3.5 µA
3.5 µA
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 100V V(RRM), Silicon, TO-252AA
DIODE ARRAY SCHOTTKY 100V DPAK / Rectifier Diode Schottky 100V 12A 3-Pin(2+Tab) DPAK T/R
DIODE SCHOTTKY 100V 5.5A DPAK / Rectifier Diode Schottky 100V 5.5A 3-Pin(2+Tab) DPAK T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, TO-252
STMicroelectronicsSTPS15H100CB-TR
Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 100V V(RRM), Silicon
STMicroelectronicsSTPS15H100CB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 100V V(RRM), Silicon

Descriptions

Descriptions of STMicroelectronics STPS5H100B provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon
STMicroelectronics Schottky Diode, 5A, 100V, SMD, DPAK (TO-252), 3-Pin
Rectifier Diode Schottky 100V 5A 3-Pin(2+Tab) DPAK Tube
SCHOTTKY RECT, SINGLE, 5A, 100V, TO-252; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 5A; Diode Configuration: Single; Diode Case Style: TO-252; No. of Pins: 3Pins; Forward Voltage VF Max: 730mV; Forward

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS5H100B.