STMicroelectronics STPS40M80CT

DIODE ARRAY SCHOTTKY 80V TO220AB / Rectifier Diode Schottky 80V 40A 3-Pin(3+Tab) TO-220AB Tube
$ 0.809
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS40M80CT.

IHS

Datasheet10 pages15 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STPS40M80CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.809
$ 1.26
Stock
164,488
89,512
Authorized Distributors
6
3
Mount
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220AB
Forward Voltage
510 mV
560 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
40 A
20 A
Max Reverse Leakage Current
65 µA
50 µA
Reverse Recovery Time
-
50 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2011-04-11
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTPS30150CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 150V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS40150CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 150V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS30H60CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 150V V(RRM), Silicon, TO-220AB
Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of STMicroelectronics STPS40M80CT provided by its distributors.

DIODE ARRAY SCHOTTKY 80V TO220AB / Rectifier Diode Schottky 80V 40A 3-Pin(3+Tab) TO-220AB Tube
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 80V V(RRM), Silicon, TO-220AB
STPS40M80C Series 80 V 20 A Flange Mount Power Schottky Rectifier - TO-220AB
DIODE, SCHOTTKY, 2X20A, 80V ,TO-220AB
80 V, 40 A dual Low Drop Power Schottky Rectifier
Ciiva
80V 200A 65μA 20A double TO-220 Through hole mounting
DIODE ARRAY SCHOT 80V 20A TO-220
Power Schottky, 80V, 20A, TO-220AB, RoHS, Tube
STMicroelectronics SCT
Rectifier |Stmicroelectronics STPS40M80CT
DIODE ARR SCHOTT 80V 20A TO220
DIODESSCHOTTKY BARRIER DIODESPOWER SCHOTTKY

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics