STMicroelectronics STPS40SM80CT

Rectifier Diode, Dual Common Cathode, 80 V, 40 A, 985 mV, 200 A, 175 C RoHS Compliant: Yes
$ 1.26
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS40SM80CT.

IHS

Datasheet11 pages16 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STPS40SM80CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.26
$ 0.809
Stock
104,903
167,697
Authorized Distributors
3
6
Mount
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220AB
Forward Voltage
560 mV
510 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
20 A
40 A
Max Reverse Leakage Current
50 µA
65 µA
Reverse Recovery Time
50 ns
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2011-04-15
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2015-07-13
LTD Date2016-01-13

Related Parts

Diodes Inc.SBR40U300CT
Rectifier Diode, 1 Phase, 2 Element, 20A, 300V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 150V V(RRM), Silicon, TO-220AB
Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS30M80CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 80V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS40SM100CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, TO-220AB
Diode Ultra Fast Recovery Rectifier 100V 16A 3-Pin (3+Tab) TO-220AB Tube

Descriptions

Descriptions of STMicroelectronics STPS40SM80CT provided by its distributors.

Rectifier Diode, Dual Common Cathode, 80 V, 40 A, 985 mV, 200 A, 175 C RoHS Compliant: Yes
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 80V V(RRM), Silicon, TO-220AB
Rectifier Diode Schottky 80V 40A 3-Pin(3+Tab) TO-220AB Tube
80V 200A 50μA 20A TO-220 Through hole mounting 10.4mm*4.6mm*15.75mm
DIODE, SCHOTTKY, 2X20A, 80V ,TO-220AB
DIODE ARRAY SCHOTTKY 80V TO220AB
DIODE ARRAY SCHOT 80V 20A TO-220
DIODE ARR SCHOTT 80V 20A TO220

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics