STMicroelectronics STPS40150CT

Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 150V V(RRM), Silicon, TO-220AB
$ 0.828
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS40150CT.

HQonline

Datasheet6 pages15 years ago

Components Direct

TME

iiiC

Inventory History

3 month trend:
-17.21%

CAD Models

Download STMicroelectronics STPS40150CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTPS30150CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 150V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS40M80CT
DIODE ARRAY SCHOTTKY 80V TO220AB / Rectifier Diode Schottky 80V 40A 3-Pin(3+Tab) TO-220AB Tube
STMicroelectronicsSTPS41H100CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, TO-220AB
Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-220AB
Rectifier Diode, 1 Phase, 2 Element, 9A, 200V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of STMicroelectronics STPS40150CT provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 150V V(RRM), Silicon, TO-220AB
STPS40150CT, DUAL SCHOTTKY DIODE, COMMON CATHODE, 150V 40A, 3-PIN TO-220AB
150V 1 pair of common cathodes 920mV@20A 20A TO-220AB-3 Schottky Diodes ROHS
DIODE, SCHOTTKY, 2X20A, 150V; Repetitive Reverse Voltage Vrrm Max: 150V; Forward Current If(AV): 20A; Diode Configuration: Dual Common Cathode; Diode Case Style: TO-220AB; No. of Pins: 3Pins; Forward Voltage VF Max: 920mV; For
Diode, Schottky, 2X20A, 150V; Configuración De Diodo:Cátodo Común Doble; Tensión Inversa Repetitiva Vrrm, Máx.:150V; Corriente Directa If(Av):20A; Estilo De La Carcasa Del Diodo:To-220Ab; Núm. De Contactos:3 |Stmicroelectronics STPS40150CT

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • #STPS40150CT