STMicroelectronics STPS3L60SY

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB
$ 0.251
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS3L60SY.

STMicroelectronics

Datasheet7 pages21 years ago

LCSC

Inventory History

3 month trend:
+0.58%

CAD Models

Download STMicroelectronics STPS3L60SY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.251
$ 0.177
Stock
2,511,915
3,063,142
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SMC
SMC
Forward Voltage
940 mV
940 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
3 A
3 A
Max Reverse Leakage Current
-
55 µA
Reverse Recovery Time
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2011-09-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Vishay Rectifier diode Diodes, 3A, 100V, surface mount, DO-214AB (SMC)encapsulation, 2needle
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AB
Diodes Inc.B360-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB
Rectifier Diode Switching 200V 4A 35ns 2-Pin SMC T/R / DIODE GEN PURP 200V 3A SMC
Diodes Inc.B3100-13-F
B3100 Series 100 V 3 A High Voltage Surface Mount Schottky Barrier Rectifier SMC

Descriptions

Descriptions of STMicroelectronics STPS3L60SY provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB
STPS3L60 Series 60 V 3 A Surface Mount Schottky Rectifier - SMC
Automotive power Schottky rectifier
Diode Schottky 60V 3A 2-Pin DO-214AB T/R
Diode Schottky 60V 3A 2-Pin SMC T/R Automotive AEC-Q101
Rectifier |Stmicroelectronics STPS3L60SY
60V 75A 55μA 3A SMC(DO-214AB) SMD 8.15mm × 6.25mm × 2.45mm
SCHOTTKY RECTIFIER, 60V, 3A, SMC;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics