STMicroelectronics STPS30L40CT

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 40V V(RRM), Silicon, TO-220AB
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS30L40CT.

IHS

Datasheet6 pages23 years ago

Factory Futures

iiiC

Components Direct

Alternate Parts

Price @ 1000
$ 0.625
$ 0.625
Stock
165,927
1,051,953
1,051,953
Authorized Distributors
0
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220AB
TO-220AB
Forward Voltage
500 mV
890 mV
890 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
15 A
20 A
20 A
Max Reverse Leakage Current
360 µA
-
-
Reverse Recovery Time
-
27 ns
27 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2012-09-08
LTD Date2013-03-08

Related Parts

STMicroelectronicsSTPS30L45CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB
Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS30L60CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS3045CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of STMicroelectronics STPS30L40CT provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 40V V(RRM), Silicon, TO-220AB
Diode Schottky 40V 30A 3-Pin(3+Tab) TO-220AB Tube
DIODE ARRAY SCHOTTKY 40V TO220AB
Low Drop Power Schottky Rectifier
DIODE ARR SCHOTT 40V 15A TO220

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics