STMicroelectronics STPS30170CFP

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 170V V(RRM), Silicon, TO-220AB
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS30170CFP.

Factory Futures

Datasheet9 pages21 years ago

IHS

DigiKey

CAD Models

Download STMicroelectronics STPS30170CFP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.621
$ 0.621
Stock
92,142
592,731
592,731
Authorized Distributors
0
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220AB
TO-220AB
Forward Voltage
750 mV
890 mV
890 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
15 A
20 A
20 A
Max Reverse Leakage Current
20 µA
-
-
Reverse Recovery Time
-
27 ns
27 ns

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Diodes Inc.SBR30150CTFP
Diode Super Barrier Rectifier 150V 30A 3-Pin(3+Tab) ITO-220AB Tube
Diodes Inc.SBR30150CT
Diode Super Barrier Rectifier 150V 30A 3-Pin(3+Tab) TO-220AB Tube
Rectifier Diode, 1 Phase, 2 Element, 9A, 200V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 60V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTPS15SM80CFP
Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 80V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS40170CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 170V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of STMicroelectronics STPS30170CFP provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 170V V(RRM), Silicon, TO-220AB
POWER SCHOTTKY 2X15A 170V, TO 220 ISOL FULL PACK 0.5 AB<AZ
High Voltage Power Schottky Rectifier
DIODE ARR SCHOT 170V 15A TO220FP
DIODE ARRAY SCHOTTKY 170V TO220F
DIODE, SCHOTTKY, 2X15A, 170V; Diode Type:High Voltage, Dual Common K; Voltage, Vrrm:170V; Current, If AV:15A; Current, Ifsm:220A; Voltage, Vf Max:0.92V; Temperature, Tj Max:175°C; Termination Type:Through Hole; Case Style:TO-220FP; Current, If Vf:15A; Current, Ifs Max:220A; Forward Current:15A; Forward Voltage:0.92V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics