STMicroelectronics STPS15SM80CFP

Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 80V V(RRM), Silicon, TO-220AB
$ 0.77
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS15SM80CFP.

IHS

Datasheet11 pages16 years ago

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STPS15SM80CFP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.77
$ 0.621
$ 0.621
Stock
69,876
592,731
592,731
Authorized Distributors
2
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220AB
TO-220AB
Forward Voltage
520 mV
890 mV
890 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
7.5 A
20 A
20 A
Max Reverse Leakage Current
20 µA
-
-
Reverse Recovery Time
-
27 ns
27 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2011-04-14
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2015-07-13
LTD Date2016-01-13

Related Parts

Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS30170CFP
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 170V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS20170CFP
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 170V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS10SM80CFP
Rectifier Diode, Dual Common Cathode, 80 V, 10 A, 880 Mv, 150 A, 175 C Rohs Compliant: Yes
Rectifier Diode, 1 Phase, 2 Element, 6A, 200V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of STMicroelectronics STPS15SM80CFP provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 80V V(RRM), Silicon, TO-220AB
Rectifier Diode Schottky 80V 15A 3-Pin(3+Tab) TO-220FP Tube
DIODE, SCHOTTKY, 2X7.5A, 80V ,TO-220FP
DIODE ARRAY SCHOTTKY 80V TO220FP

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics