STMicroelectronics STPS30120CTN

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 120V V(RRM), Silicon, TO-220AB
$ 1.31
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS30120CTN.

IHS

Datasheet11 pages8 years ago

HQonline

STMicroelectronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STPS30120CTN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.31
$ 0.747
Stock
158,098
363,832
Authorized Distributors
1
6
Mount
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220AB
Forward Voltage
1.02 V
610 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
15 A
30 A
Max Reverse Leakage Current
-
15 µA
Reverse Recovery Time
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

Rectifier Diode, 1 Phase, 2 Element, 9A, 200V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 60V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 2 Element, 9A, 150V V(RRM), Silicon, TO-220AB
Diodes Inc.SBL1645CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 45V V(RRM), Silicon, TO-220AB
STMicroelectronicsFERD30M45CT
Field-Effect Rectifier Diode (non Schottky) 45V 30A 3-Pin TO-220AB Tube
STMicroelectronicsSTPS30L45CFP
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of STMicroelectronics STPS30120CTN provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 120V V(RRM), Silicon, TO-220AB
Diode Schottky 120V 30A 3-Pin(3+Tab) TO-220AB Tube
120V 1 pair of common cathodes 920mV@15A 15A TO-220AB Schottky Diodes ROHS
120 V, 30 A dual TO-220 Power Schottky rectifier
Ciiva
DIODE ARRAY SCHOTTKY 120V TO220 / Diode Array 1 Pair Common Cathode Schottky 120 V 15A Through Hole TO-220-3
S-Diode 120V 30A 0.57V TO220AB
DIODE ARR SCHOT 120V 15A TO220AB
DIODE ARRAY SCHOTTKY 120V TO220

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics