Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STPS2H100UY

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214
$ 0.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS2H100UY.

STMicroelectronics

Datasheet9 pages20 years ago

Newark

Inventory History

3 month trend:
-3.00%

CAD Models

Download STMicroelectronics STPS2H100UY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.201
$ 0.157
$ 0.157
Stock
3,452,580
5,147,546
5,147,546
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMB
SMB
SMB
Forward Voltage
790 mV
790 mV
790 mV
Reverse Voltage (DC)
-
-
-
Forward Current
2 A
2 A
2 A
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2010-12-03
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Diodes Inc.B260-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon
DIODE GEN PURP 600V 2A DO214AA / Rectifier Diode Switching 600V 2A 75ns 2-Pin SMB T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA
DIODE, RECTIFIER, ULTRAFAST, VR 400V, IF 2A, PKG DO-214AA (SMB),VF 1.1V, TRR 50NS
Diodes Inc.B2100-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon
onsemiES2D
onsemi Rectifier diode Diodes, 2A, 200V, surface mount, DO-214AA (SMB)encapsulation, 2needle

Descriptions

Descriptions of STMicroelectronics STPS2H100UY provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214
STPS Series 100 V 1 uA Surface Mount Schottky Barrier Diodes - SMB
Diode Schottky 100V 2A 2-Pin SMB T/R Automotive AEC-Q101
Schottky Diodes & Rectifiers Automotive High PWR Schottky 100V Vrrm
SCHOTTKY RECT, SINGLE, 100V, DO-214AA; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 2A; Diode Configuration: Single; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Forward Voltage VF Max: 790mV; Forward Surge Current Ifsm Max: 75A; Operating Temperature Max: 175°C; Product Range: -; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics