STMicroelectronics STPS20M80CFP

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 80V V(RRM), Silicon, TO-220AB
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS20M80CFP.

IHS

Datasheet11 pages16 years ago

Components Direct

Farnell

CAD Models

Download STMicroelectronics STPS20M80CFP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.898
Stock
85,041
269,680
Authorized Distributors
0
2
Mount
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220-3
Forward Voltage
530 mV
550 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
10 A
10 A
Max Reverse Leakage Current
30 µA
25 µA
Reverse Recovery Time
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2011-04-11
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2015-07-13
LTD Date2016-01-13

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS20SM100ST
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS20SM80CFP
Rectifier Diode, Dual Common Cathode, 80 V, 20 A, 945 Mv, 220 A, 175 C Rohs Compliant: Yes
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), TO-220AB
STMicroelectronicsSTPS20H100CFP
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB
Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of STMicroelectronics STPS20M80CFP provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 80V V(RRM), Silicon, TO-220AB
Diode Schottky 80V 20A 3-Pin(3+Tab) TO-220FPAB Tube
DIODE, SCHOTTKY, 2X10A, 80V ,TO-220FP
DIODE ARRAY SCHOTTKY 80V TO220FP
Schottky Diodes & Rectifiers Dual Schottky 80V 2 x 10 A 490 mV
DIODE ARR SCHOTT 80V TO220FPAB

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics