STMicroelectronics STPS20S100CR

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS20S100CR.

IHS

Datasheet9 pages16 years ago

STMicroelectronics

CAD Models

Download STMicroelectronics STPS20S100CR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.448
$ 0.448
Stock
124,255
1,073,006
1,073,006
Authorized Distributors
0
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-262-3
TO-220AB
TO-220AB
Forward Voltage
610 mV
880 mV
880 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
10 A
20 A
20 A
Max Reverse Leakage Current
3.5 µA
4.5 µA
4.5 µA
Reverse Recovery Time
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Related Parts

STMicroelectronicsSTTH1002CR
Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 35V V(RRM), Silicon, TO-262AA
STMicroelectronicsSTPS1545CR
Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon
STMicroelectronicsSTPS20150CR
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, TO-262AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 60V V(RRM), Silicon, TO-262AA

Descriptions

Descriptions of STMicroelectronics STPS20S100CR provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon
100 V, 20 A power Schottky rectifier
Diode Schottky 100V 20A 3-Pin(3+Tab) I2PAK Tube
DIODE ARRAY SCHOT 100V 10A I2PAK
DIODE ARR SCHOTT 100V 10A I2PAK

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics