STMicroelectronics STTH1002CR

Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon
$ 0.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH1002CR.

STMicroelectronics

Datasheet17 pages13 years ago
Datasheet8 pages22 years ago

Future Electronics

Inventory History

3 month trend:
-99.47%

CAD Models

Download STMicroelectronics STTH1002CR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2004-02-11
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
LTB Date2011-09-07
LTD Date2012-03-07

Related Parts

STMicroelectronicsSTPS20150CR
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon
STMicroelectronicsSTPS1545CR
Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon

Descriptions

Descriptions of STMicroelectronics STTH1002CR provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon
Dual Center Tap 8 A (x2) 200 V 25 ns Through Hole Ultrafast Diode - I2PAK
200V 50A 25ns 5μA 8A doublecommoncathode I2PAK Through hole mounting 10.4mm*4.6mm*9.35mm
Diode Switching 200V 16A 3-Pin(3+Tab) I2PAK Tube
Ultrafast Rectifier, 200V, 10A, I2PAK, RoHS, Tube
STMicroelectronics SCT
8 A 200 V SILICON RECTIFIER DIODE
High Efficiency Ultrafast Diode
Rectifier |Stmicroelectronics STTH1002CR
FAST RECOVERY DIODE, 200V, 16A, I2PAK;
200 V, 10 A dual Ultrafast Diode
Ciiva

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics