STMicroelectronics STPS20M60CT

Rectifier Diode, Dual Common Cathode, 60 V, 20 A, 570 mV, 300 A, 150 C RoHS Compliant: Yes
$ 0.572
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS20M60CT.

IHS

Datasheet10 pages21 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STPS20M60CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.572
$ 0.624
$ 0.624
Stock
97,298
1,049,862
1,049,862
Authorized Distributors
3
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220AB
TO-220AB
Forward Voltage
570 mV
890 mV
890 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
10 A
20 A
20 A
Max Reverse Leakage Current
65 µA
-
-
Reverse Recovery Time
-
27 ns
27 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2011-10-14
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2015-07-13
LTD Date2016-01-13

Related Parts

STMicroelectronicsSTPS2045CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS3045CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS20L60CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-220AB
Rectifier Diode Schottky 100V 16A 3-Pin(3+Tab) TO-220AB Tube / DIODE ARRAY SCHOTTKY 100V TO220

Descriptions

Descriptions of STMicroelectronics STPS20M60CT provided by its distributors.

Rectifier Diode, Dual Common Cathode, 60 V, 20 A, 570 mV, 300 A, 150 C RoHS Compliant: Yes
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB
Diode Schottky 60V 20A 3-Pin(3+Tab) TO-220AB Tube
60V 300A 65μA 10A TO-220 Through hole mounting
DIODE ARRAY SCHOT 60V 10A TO-220
DIODE ARRAY SCHOTTKY 60V TO220AB
DIODE ARR SCHOTT 60V 10A TO220

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics