STMicroelectronics STPS20M100ST

DIODE SCHOTTKY 100V 20A TO220AB / Rectifier Diode Schottky 100V 20A 3-Pin(3+Tab) TO-220AB Tube
$ 1.516
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS20M100ST.

IHS

Datasheet15 pages7 years ago

element14 APAC

STMicroelectronics

Ciiva

Inventory History

3 month trend:
-0.24%

CAD Models

Download STMicroelectronics STPS20M100ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.516
$ 0.624
$ 0.624
Stock
548,656
1,066,615
1,066,615
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220AB
TO-220AB
Forward Voltage
850 mV
890 mV
890 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
20 A
20 A
20 A
Max Reverse Leakage Current
40 µA
-
-
Reverse Recovery Time
-
27 ns
27 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTPS30M80CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 80V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS30SM80CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 80V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS20SM60CT
Rectifier Diode, Dual Common Cathode, 60 V, 20 A, 645 mV, 220 A, 150 C RoHS Compliant: Yes
Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of STMicroelectronics STPS20M100ST provided by its distributors.

DIODE SCHOTTKY 100V 20A TO220AB / Rectifier Diode Schottky 100V 20A 3-Pin(3+Tab) TO-220AB Tube
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon, TO-220AB
100V 530A 40μA 20A Dual Anode Discrete Diode TO-220 TH 9.3mm H
DIODE, SCHOTTKY, 20A, 100V ,TO-220AB; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 20A; Forward Voltage VF Max: 850mV; Forward Surge Current Ifsm Max: 530A; Operating Tempera

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics