STMicroelectronics STPS30M80CT

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 80V V(RRM), Silicon, TO-220AB
$ 0.633
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS30M80CT.

IHS

Datasheet11 pages15 years ago

HQonline

Inventory History

3 month trend:
+57.23%

CAD Models

Download STMicroelectronics STPS30M80CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.633
$ 0.77
Stock
208,994
162,099
Authorized Distributors
6
2
Mount
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220AB
Forward Voltage
530 mV
555 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
30 A
15 A
Max Reverse Leakage Current
40 µA
40 µA
Reverse Recovery Time
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2011-04-11
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTPS30SM80CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 80V V(RRM), Silicon, TO-220AB
Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB
Rectifier Diode, 1 Phase, 2 Element, 9A, 200V V(RRM), Silicon, TO-220AB
Diode Ultra Fast Recovery Rectifier 100V 16A 3-Pin (3+Tab) TO-220AB Tube
STMicroelectronicsSTPS20SM60CT
Rectifier Diode, Dual Common Cathode, 60 V, 20 A, 645 mV, 220 A, 150 C RoHS Compliant: Yes
STMicroelectronicsSTPS20M100ST
DIODE SCHOTTKY 100V 20A TO220AB / Rectifier Diode Schottky 100V 20A 3-Pin(3+Tab) TO-220AB Tube

Descriptions

Descriptions of STMicroelectronics STPS30M80CT provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 80V V(RRM), Silicon, TO-220AB
Rectifier Diode Schottky 80V 30A 3-Pin(3+Tab) TO-220AB Tube
STPS30M80C Series 80 V 15 A Flange Mount Power Schottky Rectifier - TO-220AB
DIODE, SCHOTTKY, 2X15A, 80V ,TO-220AB; Diode Configuration: Dual Common Cathode; Repetitive Reverse Voltage Vrrm Max: 80V; Forward Current If(AV): 30A; Forward Voltage VF Max: 910mV; Forward Surge Current Ifsm Max: 220A; Oper

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics