STMicroelectronics STPS20L120CFP

Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 120V V(RRM), Silicon, TO-220AB
$ 0.625
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS20L120CFP.

Components Direct

Datasheet8 pages21 years ago

IHS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.625
$ 0.624
$ 0.624
Stock
120,043
1,071,900
1,071,900
Authorized Distributors
2
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220AB
TO-220AB
Forward Voltage
605 mV
890 mV
890 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
10 A
20 A
20 A
Max Reverse Leakage Current
120 µA
-
-
Reverse Recovery Time
-
27 ns
27 ns

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTPS20150CFP
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS2045CFP
Diode, Schottky Rectifier, Fast, Vr 45V, If 20A, Pkg TO-220FPAB, Config Common Cathode
Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), TO-220AB

Descriptions

Descriptions of STMicroelectronics STPS20L120CFP provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 120V V(RRM), Silicon, TO-220AB
Rectifier Diode Schottky 120V 20A 3-Pin(3+Tab) TO-220FPAB Tube
DIODE ARRAY SCHOTTKY 120V TO220F
DIODE ARR SCHOT 120V TO220FPAB
IC SINGLE-ENDED BUS TXRX 8SOIC

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics