STMicroelectronics STPS20200CG-TR

Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 200V V(RRM), Silicon, TO-263AB
$ 0.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS20200CG-TR.

HQonline

Datasheet15 pages13 years ago

STMicroelectronics

Inventory History

3 month trend:
+225%

CAD Models

Download STMicroelectronics STPS20200CG-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

STMicroelectronicsSTPS20H100CG
STPS20H100 C Series 100 V 10 A SMT Dual Center Tap Schottky Rectifier - D2PAK
STMicroelectronicsSTPS2545CG-TR
Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 45V V(RRM), Silicon, TO-263AB
STMicroelectronicsSTPS8H100G-TR
Rectifier Diode Schottky 100V 8A Automotive 3-Pin(2+Tab) D2PAK T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 60V V(RRM), Silicon, TO-263AB
DIODE, SCHOTTKY BARRIER, SWITCHING, VR 45V, IF 10A, PKG D2PAK, VF 0.49V, CJ 900PF
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 35V V(RRM), Silicon

Descriptions

Descriptions of STMicroelectronics STPS20200CG-TR provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 200V V(RRM), Silicon, TO-263AB
STPS20200CG-TR, Dual SMT Schottky Diode, Common Cathode, 200V 30A, 3-Pin D2PAK
STPS20200C Series Dual 200 V 180 A Surface Mount Schottky Rectifier - TO-220FP
Schottky Rectifier, 200 V, 20 A, Dual Common Cathode, TO-263 (D2PAK), 3 Pins
Rectifier Diode Schottky 200V 20A 3-Pin(2+Tab) D2PAK T/R
SCHOTTKY RECT, DUAL, 200V, TO-263; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 20A; Diode Configuration: Dual Common Cathode; Diode Case Style: TO-263; No. of Pins: 3Pins; Forward Voltage VF Max: -; Forward Surge Current Ifsm Max: 180A; Operating Temperature Max: 175°C; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Semiconductor Technology: Si

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS20200CG-TR.